ADC3649IRTDT

Texas Instruments
595-ADC3649IRTDT
ADC3649IRTDT

Mfr.:

Description:
Analog to Digital Converters - ADC 14-bit two-channel 5 00MSPS ADC with LVD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
ADC3649
SMD/SMT
VQFN-64
14 bit
2 Channel
Parallel LVDC, Serial LVDS
500 MS/s
Differential
Pipeline
1.15 V to 1.225 V, 1.75 V to 1.85 V
1.15 V to 1.225 V, 1.75 V to 1.85 V
74 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.15 LSB
ENOB - Effective Number of Bits: 11.7 bits
FPBW - Full Power Bandwidth: 1.4 GHz
Gain Error: 3 %
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: Differential
Pd - Power Dissipation: 602 mW
Power Consumption: 300 mW
Product: ADCs - Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 94 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.1 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 74 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
NT$5,974.04 NT$1,493,510.00