ADS1014LIDGSR

Texas Instruments
595-ADS1014LIDGSR
ADS1014LIDGSR

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit 3.3-kSPS one -channel delta-sigma

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1014L
SMD/SMT
VSSOP-10
12 bit
2 Channel
I2C
3.3 kS/s
Differential/Single-Ended
Sigma-Delta
3.6 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.05 %
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Output Type: Open Drain
Pd - Power Dissipation: 500 mW
Product: Precision ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Type: Ultra-Small Low-Power ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS101xL 12-Bit Delta-Sigma ADCs

Texas Instruments ADS101xL 12-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, 12-bit, I2C-compatible ADCs offered in ultra-small, 12-pin DSBGA and 10-pin VSSOP packages. The ADS101xL incorporates a low-drift voltage reference and an oscillator. It also incorporates a programmable gain amplifier (PGA) and a digital comparator. These features, along with the device's wide operating supply range, are useful for power- and space-constrained sensor measurement applications.

In Stock: 2,155

Stock:
2,155 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$105.04 NT$105.04
NT$78.87 NT$788.70
NT$72.06 NT$1,801.50
NT$64.89 NT$6,489.00
NT$61.30 NT$15,325.00
NT$60.23 NT$30,115.00
NT$58.44 NT$58,440.00
Full Reel (Order in multiples of 2500)
NT$55.21 NT$138,025.00
NT$54.13 NT$270,650.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.