ADS1208IPW

595-ADS1208IPW
ADS1208IPW

Mfr.:

Description:
Analog to Digital Converters - ADC 10MHz Modulator A 595-AMC1035DR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1208
SMD/SMT
TSSOP-16
16 bit
1 Channel
Serial
40 kS/s
Differential
Sigma-Delta
4.5 V to 5.5 V
2.7 V to 5.5 V
82 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Excitation Current Sources (iDACs), Oscillator
INL - Integral Nonlinearity: +/- 8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 90 mW
Power Consumption: 64 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SINAD - Signal to Noise and Distortion Ratio: 81.5 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 180   Multiples: 90
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$385.75 NT$69,435.00

Similar Product

Texas Instruments AMC1035DR
Texas Instruments
Data Acquisition ADCs/DACs - Specialized Precision delta-sigm a modulator with +/ A 595-AMC1035D