ADS122C04IRTET

Texas Instruments
595-ADS122C04IRTET
ADS122C04IRTET

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 2-kSPS 4-ch l ow-power small-s A A 595-ADS122C04IRTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS122C04
SMD/SMT
WQFN-16
24 bit
4 Channel
I2C
2 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS122C04EVM
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), Oscillator, PGA, Temp Sensor, Small Size
Gain Error: 0.01 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.4 mW
Power Consumption: 1.4 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: S/H ADC
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS122C04 24-Bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS122C04 24-Bit Analog-to-Digital Converter (ADC) offers many integrated features to reduce system cost and component count in applications measuring small sensor signals. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX). The ADS122C04 also includes a low-noise, programmable gain amplifier (PGA), two programmable excitation current sources, a voltage reference, an oscillator, and a precision temperature sensor.

In Stock: 165

Stock:
165 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$454.58 NT$454.58
NT$357.07 NT$3,570.70
NT$333.05 NT$8,326.25
NT$306.16 NT$30,616.00
Full Reel (Order in multiples of 250)
NT$292.89 NT$73,222.50
NT$281.42 NT$140,710.00
NT$277.12 NT$277,120.00
2,500 Quote
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$385.03
Min:
1

Similar Product

Texas Instruments ADS122C04IRTER
Texas Instruments
Analog to Digital Converters - ADC 24-bit 2-kSPS 4-ch l ow-power small-s