ADS1282HIPWR

Texas Instruments
595-ADS1282HIPWR
ADS1282HIPWR

Mfr.:

Description:
Analog to Digital Converters - ADC Ultra Hi Resolution Delta Sigma ADC A 59 A 595-ADS1282HIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1282
SMD/SMT
TSSOP-28
31 bit
2 Channel
SPI
4 kS/s
Sigma-Delta
4.75 V to 5.25 V
1.65 V to 3.6 V
130 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Features: PGA
INL - Integral Nonlinearity: 0.0004 % FSR
Power Consumption: 25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 4.75 V
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
NT$2,538.54 NT$5,077,080.00