ADS1283AIRHFT

Texas Instruments
595-ADS1283AIRHFT
ADS1283AIRHFT

製造商:

說明:
類比數位轉換器 - ADC Ultra-high-resolutio n 4-kSPS 2-ch delta A 595-ADS1283AIRHFR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比數位轉換器 - ADC
RoHS:  
ADS1283
SMD/SMT
VQFN-24
31 bit
2 Channel
SPI
4 kS/s
Differential
Sigma-Delta
5 V
1.8 V to 3.3 V
130 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
特徵: PGA
增益誤差: - 1 %
濕度敏感: Yes
轉換器數: 2 Converter
Pd - 功率消耗 : 33 mW
功率消耗: 18 mW
產品: Analog to Digital Converters
產品類型: ADCs - Analog to Digital Converters
參考類型: Supply
基準電壓: 5.2 V
SFDR - 無雜波動態範圍 : 123 dB
關機: Shutdown
原廠包裝數量: 250
子類別: Data Converter ICs
THD - 總諧波失真: - 118 dB
每件重量: 54.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ADS1283 Ultra-High-Resolution Delta-Sigma ADC

Texas Instruments ADS1283 Ultra-High-Resolution Delta-Sigma Analog-to-Digital Converter (ADC) is an extremely high-performance, single-chip, analog-to-digital converter (ADC). The device includes an integrated low-noise programmable gain amplifier (PGA) and a two-channel input multiplexer (mux). The ADS1283 is suitable for the demanding needs of seismic monitoring equipment. The converter uses a fourth-order, inherently stable, delta-sigma (ΔΣ) modulator that provides outstanding noise and linearity performance. The modulator's digital output is digitally filtered and decimated by the on-chip digital filter to yield the ADC conversion result. The flexible input mux provides an additional external input for measurement, as well as internal self-test input connections. The PGA features outstanding low noise (5nV/√Hz) and very-high input impedance, allowing easy interfacing to geophones and hydrophones over a wide range of gains.

庫存量: 147

庫存:
147 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過147會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個250)
此產品免費航運

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$3,445.54 NT$3,445.54
NT$2,881.98 NT$28,819.80
NT$2,656.13 NT$66,403.25
NT$2,586.22 NT$258,622.00
完整捲(訂購多個250)
NT$2,511.65 NT$627,912.50
500 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。