ADS54J20IRMP

Texas Instruments
595-ADS54J20IRMP
ADS54J20IRMP

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 12-Bit 1.0-GSPS Analog-to A A 595-ADS54J20IRMPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS54J20
SMD/SMT
VQFN-72
12 bit
2 Channel
1 GS/s
Differential
Pipeline
1.9 V, 3 V
1.9 V
67.8 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
ENOB - Effective Number of Bits: 10.5 Bit
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 2.71 W
Power Consumption: 2.7 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 68.3 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 69 dBc
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 168   Multiples: 168
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$20,695.13 NT$3,476,781.84