ADS54J60EVM

Texas Instruments
595-ADS54J60EVM
ADS54J60EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS54J60EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADS54J60, LMK04828
5 V
Brand: Texas Instruments
Description/Function: Evaluation Module Clock Jitter Cleaner
Product Type: Data Conversion IC Development Tools
Series: ADS54J60
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h.1.e
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS54J60EVM Evaluation Module (EVM)

Texas Instruments ADS54J60EVM Evaluation Module (EVM) allows for the evaluation of TI's ADS54J60 and LMK04828 clock jitter cleaner. The ADS54J60 is a low power, 16-bit, 1GSPS analog to digital converter (ADC) with a buffered analog input and outputs featuring a JESD204B interface. The EVM has transformer coupled analog inputs to accommodate a wide range of signal sources and frequencies. The LMK04828 provides an ultra-low-jitter and phase noise ADC sample clock. It also provides System Reference clocks and Device Sample clock for a complete JESD204B subclass 1 clocking solution. The ADS54J60 and LMK04828 are controlled through an easy to use software GUI to enable quick configuration for a variety of uses.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$37,959.41 NT$37,959.41