ADS6443IRGCT

Texas Instruments
595-ADS6443IRGCT
ADS6443IRGCT

Mfr.:

Description:
Analog to Digital Converters - ADC Quad channel 14bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS6443
SMD/SMT
VQFN-64
14 bit
4 Channel
I2C
80 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
74.4 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS6443EVM
DNL - Differential Nonlinearity: +/- 2 LSB
ENOB - Effective Number of Bits: 11.9 Bit
Features: High Performance
INL - Integral Nonlinearity: 4.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: LVDS
Pd - Power Dissipation: 1.3 W
Power Consumption: 1.18 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 87.5 dB
SINAD - Signal to Noise and Distortion Ratio: 73.5 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS64xx A-D Converters

Texas Instruments’ family of high-performance, 12-bit, 105/80/65 MSPS, quad-channel ADC converters feature serialized LVDS outputs with a programmable internal terminal option. The LVDS data outputs reduce the number of interface lines, resulting in a compact 64-pin QFN package that allows for high system integration density. The devices include 3.5dB coarse gain and up to 6dB programmable fine gain for SFDR/SNR trade-off. Applications include base-station IF receivers, diversity receivers, medical imaging, and test equipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
NT$5,654.26 NT$1,413,565.00