ADS7052IRUGR

Texas Instruments
595-ADS7052IRUGR
ADS7052IRUGR

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit 1MSPS Singl e -Ended Input Small

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7052
SMD/SMT
X2QFN-8
14 bit
1 Channel
SPI
1 MS/s
Single-Ended
SAR
1.65 V to 3.6 V
1.65 V to 3.6 V
74.9 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.5 LSB
ENOB - Effective Number of Bits: 12 bit
Features: Small Size
FPBW - Full Power Bandwidth: 200 MHz
Gain Error: 0.01 %FS
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 1 Converter
Power Consumption: 1.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 89.8 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 74.8 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 92 dB
Type: Low Power SAR ADC
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS7052 14-Bit Small-Size Low-Power SAR ADCs

Texas Instruments ADS7052 14-Bit, 1MSPS, Single-Ended Input, Small-Size Low-Power SAR ADCs are high-speed and offers pin-to-pin compatibility. The ADS7052 provides multiple resolutions, throughputs, and analog input variants. The single-ended input has a range of 0V to AVDD, and AVDD in the range of 1.65V to 3.6V.

In Stock: 4,615

Stock:
4,615 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$198.25 NT$198.25
NT$151.29 NT$1,512.90
NT$139.46 NT$3,486.50
NT$126.55 NT$12,655.00
NT$120.81 NT$30,202.50
NT$118.66 NT$59,330.00
NT$114.72 NT$114,720.00
Full Reel (Order in multiples of 3000)
NT$110.78 NT$332,340.00
6,000 Quote
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.