ADS7805UG4

Texas Instruments
595-ADS7805UG4
ADS7805UG4

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 10us Sampling CMOS ALT 595-ADS780 ALT 595-ADS7805U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7805
SMD/SMT
SOIC-28
16 bit
1 Channel
Parallel
100 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
86 dB
- 25 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS7805EVM
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Power Consumption: 81.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SINAD - Signal to Noise and Distortion Ratio: 86 dB
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$5,983.37 NT$119,667.40

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$7,348.89
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$9,685.24
Min:
1

Similar Product

Texas Instruments ADS7805U
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 10us Sampling CMOS R 595-ADS8505I R 595-ADS8505IDW