ADS7958SRGET

Texas Instruments
595-ADS7958SRGET
ADS7958SRGET

Mfr.:

Description:
Analog to Digital Converters - ADC 8B 1MSPS 4Ch Sgl End MicroPwr SAR ADC A A 595-ADS7958SRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7958
SMD/SMT
VQFN-24
8 bit
4 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
49 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
INL - Integral Nonlinearity: 0.12 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 14.5 mW
Power Consumption: 11.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 49 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 74

Stock:
74 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$159.53 NT$159.53
NT$121.17 NT$1,211.70
NT$111.49 NT$2,787.25
NT$101.10 NT$10,110.00
Full Reel (Order in multiples of 250)
NT$95.36 NT$23,840.00
NT$91.06 NT$45,530.00
NT$88.19 NT$88,190.00
NT$87.47 NT$218,675.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.