AFE3256TFU

Texas Instruments
595-AFE3256TFU
AFE3256TFU

Mfr.:

Description:
Analog Front End - AFE AFE3256TFU COF6.1 FO R CATALOG MARKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS: N
REACH - SVHC:
AFE3256
Analog Front End
256 Channel
0 C
+ 70 C
SMD/SMT
COF-320
Brand: Texas Instruments
Input Voltage: 1.85 V
Output Type: LVDS
Product: Analog Front Ends
Product Type: Analog Front End - AFE
Factory Pack Quantity: 30
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Taiwan, China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AFE3256 256-Ch Analog Front-Ends

Texas Instruments AFE3256 256-Ch Analog Front-Ends (AFEs) are developed to suit the requirements of flat-panel detector (FPD) based digital X-ray systems. The AFE3256 features 256 integrators, correlated double samplers (CDSs) with dual banking, and 256:2 analog multiplexers. The device contains two 16-bit successive-approximation register (SAR) analog-to-digital converters (ADCs). Serial data from the ADCs are offered in low-voltage differential signaling (LVDS) format.

In Stock: 70

Stock:
70 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$10,737.08 NT$10,737.08
NT$9,478.74 NT$94,787.40