AM26LV32EMDREP

Texas Instruments
595-AM26LV32EMDREP
AM26LV32EMDREP

Mfr.:

Description:
RS-422 Interface IC EP Quad Diff LineRec eiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
AM26LV32E
Receiver
32 Mb/s
4 Receiver
3.6 V
3 V
17 mA
- 55 C
+ 125 C
RS-422 Receivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: V62/09602-01XE
Unit Weight: 152.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 8,865

Stock:
8,865 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$340.22 NT$340.22
NT$264.57 NT$2,645.70
NT$242.35 NT$6,058.75
NT$225.14 NT$22,514.00
NT$215.10 NT$53,775.00
NT$209.36 NT$104,680.00
NT$205.42 NT$205,420.00
Full Reel (Order in multiples of 2500)
NT$193.95 NT$484,875.00
5,000 Quote
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.