AMC1204DW

Texas Instruments
595-AMC1204DW
AMC1204DW

Mfr.:

Description:
Analog to Digital Converters - ADC 1B 10MHz 2nd-Order I so Delta-Sigma Mod A 595-AMC1204DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC1204
SMD/SMT
SOIC-16
16 bit
1 Channel
Serial
78 kS/s
Differential
Sigma-Delta
4.5 V to 5.5 V
3 V to 5.5 V
84 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: AMC1204EVM
INL - Integral Nonlinearity: 9 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 102.4 mW
Power Consumption: 88 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 78 dB
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC1204/-Q1 Delta-Sigma Modulators

Texas Instruments AMC1204/-Q1 second-order, isolated delta-sigma modulators can be clocked at up to 20MHz. TI AMC1204/-Q1 provides a single-chip solution for measuring the small signal of a shunt resistor across an isolated barrier. These TI delta-sigma modulators are used to sense currents in motor control inverters, green energy generation systems, and other industrial applications. The AMC1204/-Q1 differential inputs easily connect to the shunt resistor or other low-level signal sources. The AMC1204-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 83

Stock:
83 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$369.26 NT$369.26
NT$288.23 NT$2,882.30
NT$259.20 NT$6,480.00
NT$252.03 NT$30,243.60
NT$244.86 NT$68,560.80
NT$242.35 NT$126,022.00
NT$239.12 NT$239,120.00
2,520 Quote