AMC7812EVM-PDK

Texas Instruments
595-AMC7812EVM-PDK
AMC7812EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools AMC7812 Perf Dev Kit

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AMC7812
2.7 V to 5.5 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: AMC7812
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 379.022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$22,541.40 NT$22,541.40