BQ25628EVM

Texas Instruments
595-BQ25628EVM
BQ25628EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25628 evaluation m odule for single-ce

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.9 V to 18 V
BQ25628
BQ25628
Brand: Texas Instruments
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25628EVM & bq25629EVM Evaluation Modules

Texas Instruments bq25628EVM and bq25629EVM Evaluation Modules facilitate the evaluation of the bq25629 and bq25629 input I²C-controlled single-cell (1S) NVDC chargers. The bq25628EVM and bq25629EVM evaluation modules feature screw-in terminal blocks for connecting external power supplies. The TI bq25628EVM and bq25629EVM offer connections for EV2400 or USB2ANY interface board controllers.

In Stock: 25

Stock:
25 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$4,883.13 NT$4,883.13