BQ25672EVM

Texas Instruments
595-BQ25672EVM
BQ25672EVM

Mfr.:

Description:
Power Management IC Development Tools I2C controlled 1-4 c ell 3-A buck batter

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
6 V to 24 V
2.2 V to 18.8 V
BQ25672
BQ25672
Brand: Texas Instruments
Interface Type: I2C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25672EVM Charger Evaluation Module (EVM)

Texas Instruments bq25672EVM Charger Evaluation Module (EVM) is used to evaluate the bq25672 device. The bq25672 is an integrated switched-mode buck-battery charge management device in HOTROD (QFN) package. It is intended for 1-series to 4-series cell Li-ion and Li-polymer batteries from 6V to 24V input with programmable 750KHz and 1500KHz switching frequency. The I2C serial interface with charging and system settings makes the Texas Instruments bq25672 a truly flexible solution.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$6,963.15 NT$6,963.15