BQ25890HRTWT

Texas Instruments
595-BQ25890HRTWT
BQ25890HRTWT

製造商:

說明:
電池管理產品 I2C Controlled 5A Si ngle Cell A 595-BQ2 A 595-BQ25890HRTWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電池管理產品
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.5 V to 5.5 V
5 A
3.9 V to 14 V
WQFN-24
SMD/SMT
BQ25890H
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
運作供電電流: 3 mA
產品類型: Battery Management
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
每件重量: 40 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

bq25890H Single-Cell 5A Fast Charger

Texas Instruments bq25890H Single-Cell 5A Fast Charger is a highly-integrated switch-mode battery charge management and system power path management device for single-cell Li-Ion and Li-polymer battery. It features fast charging with high input voltage support for a wide range of smartphone, tablet, and portable devices. Its low impedance power path optimizes switch-mode operation efficiency, reduces the battery charging time and extends battery life during discharging phase. This device also integrates Input Current Optimizer (ICO) and Resistance Compensation (IRCOMP) to deliver maximum charging power to the battery. The solution is highly integrated with input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery. It also integrates the bootstrap diode for the high-side gate drive and battery monitor for simplified system design. The I2C serial interface with charging and system settings makes the device a truly flexible solution.

庫存量: 134

庫存:
134 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$178.89 NT$178.89
NT$136.23 NT$1,362.30
NT$125.83 NT$3,145.75
NT$114.00 NT$11,400.00
完整捲(訂購多個250)
NT$107.91 NT$26,977.50
NT$102.89 NT$51,445.00
NT$98.95 NT$98,950.00
NT$97.51 NT$243,775.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$126.55
最小值:
1

相似產品

Texas Instruments BQ25890HRTWR
Texas Instruments
電池管理產品 I2C 1cell 5A buck ba ttery charger with A 595-BQ25890HRTWT