CAPTIVATE-METAL

Texas Instruments
595-CAPTIVATE-METAL
CAPTIVATE-METAL

Mfr.:

Description:
Touch Sensor Development Tools TuchOnMetalCapacitiv BoardCapTIvatADevKi

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Sensor Development Tools
RoHS:
Add-On Boards
Capacitive Touch Sensor
MSP430FR2532, MSP430FR2533, MSP430FR2632, MSP430FR2633
Brand: Texas Instruments
Description/Function: Capacitive sensing add-on board
For Use With: MSP-CAPT-FR2633
Product Type: Touch Sensor Development Tools
Series: CAPTIVATE-METAL
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CapTIvate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAPTIVATE-METAL Capacitive Sensing Add-on Board

Texas Instruments CAPTIVATE-METAL Touch on Metal Capacitive Sensing Add-on Board is designed for the CapTIvate™ development kit. The device allows designers and engineers to evaluate touch-on metal technology. This alternative technology to traditional capacitive touch sensors enables the elegant design of touch modules using stainless steel, aluminum alloys, brass, and bronze. An alternate approach for metal overlays is used with the MSP430 MCUs with CapTIvate™ technology. The metal overlay is grounded on top of a spacer, comprising the stack-up of a printed circuit board with traditional capacitive touch sensors. A mechanical structure is formed that includes a variable capacitor that generates changes in its value when force is applied to the buttons, sliders, or wheels. Detection of a few micron-level deflections of the metal plate is allowed through the sensitivity of the CapTIvate peripheral. Metal overlays are water and dirtproof and work with thick gloves, as an actuation force is needed to interact with the buttons.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$6,905.43 NT$6,905.43