CC1190RGVR

Texas Instruments
595-CC1190RGVR
CC1190RGVR

Mfr.:

Description:
RF Front End 850 - 950MHz RF Fron t End A 595-CC1190R A 595-CC1190RGVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
RF Front End
950 MHz
2.9 dB
2 V to 3.7 V
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: CC1190
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,320

Stock:
1,320 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$131.57 NT$131.57
NT$108.63 NT$1,086.30
NT$101.10 NT$2,527.50
NT$91.78 NT$9,178.00
NT$86.76 NT$21,690.00
NT$84.25 NT$42,125.00
NT$80.30 NT$80,300.00
Full Reel (Order in multiples of 2500)
NT$77.08 NT$192,700.00
NT$74.57 NT$372,850.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$155.23
Min:
1

Similar Product

Texas Instruments CC1190RGVT
Texas Instruments
RF Front End 850 - 950MHz RF Fron t End A 595-CC1190R A 595-CC1190RGVR