CC2511F32RSP

Texas Instruments
839-CC2511F32RSP
CC2511F32RSP

Mfr.:

Description:
RF System on a Chip - SoC CC2511 32kB Chipset A 839-CC2511F32RSPR A 839-CC2511F32RSPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
ISM
8051
2.4 GHz
500 kbps
1 dBm
- 103 dBm
2 V
3.6 V
17.1 mA
16 mA
32 kB
- 50 C
+ 150 C
QFN-36
SMD/SMT
Tray
ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 8 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Interface Type: 3-Wire SPI
Maximum Clock Frequency: 26 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 8
Number of I/Os: 21 I/O
Number of Timers/Counters: 4 Timer
Processor Series: CC2511Fx
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2511
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 92.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 6-01-2007, these parts have not been released for
sale by Texas Instruments. We do not have a confirmed
release date at this time. Once we receive updated
shipping information from Texas Instruments, we will update
our system with valid ship dates. This information will be
available on mouser.com or you can contact your Mouser
Technical Sales Representative for the delivery
information.

839-2550EM
839-CC1110
839-CC1110T/R
839-CC2431
839-CC2431T/R
839-CC2510F16RSP
839-CC2510F16RSPR
839-CC2510F32RSP
839-CC2510F32RSPR
839-CC2510F8RSP
839-CC2510F8RSPR
839-CC2510T/R
839-CC2511F16RSP
839-CC2511F16RSPR
839-CC2511F32RSP
839-CC2511F32RSPR
839-CC2511F8RSP
839-CC2511F8RSPR



5-0507-50

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 444

Stock:
444 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$384.31 NT$384.31
NT$300.06 NT$3,000.60
NT$278.91 NT$6,972.75
NT$255.61 NT$25,561.00
NT$234.46 NT$58,615.00
NT$234.10 NT$114,709.00
NT$232.31 NT$227,663.80
2,940 Quote