CD40105BE

Texas Instruments
595-CD40105BE
CD40105BE

Mfr.:

Description:
Registers CMOS FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
RoHS:  
CMOS
1 Circuit
4000
1.5 MHz
PDIP-16
370 ns
3 V
18 V
2.4 mA
- 2.4 mA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Function: CMOS FIFO
Number of Channels: 4 Channel
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Registers
Series: CD40105B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 146

Stock:
146 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$66.32 NT$66.32
NT$58.79 NT$587.90
NT$58.44 NT$1,461.00
NT$42.66 NT$10,665.00
NT$41.23 NT$20,615.00
NT$40.51 NT$40,510.00
NT$40.15 NT$100,375.00
NT$38.72 NT$193,600.00