CD4029BM

Texas Instruments
595-CD4029BM
CD4029BM

Mfr.:

Description:
Counter ICs CMOS Presettable Up/Down Counter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
Binary, Decade
CD4000
4 bit
Up/Down
3 V to 18 V
- 55 C
+ 125 C
CD4029B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 40
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 231

Stock:
231 Can Ship Immediately
Quantities greater than 231 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$39.44 NT$39.44
NT$28.14 NT$281.40
NT$25.35 NT$633.75
NT$22.26 NT$2,671.20
NT$20.79 NT$5,821.20
NT$19.93 NT$10,363.60
NT$19.29 NT$19,290.00
NT$18.43 NT$46,443.60
NT$18.00 NT$90,000.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$19.72
Min:
1