CD4076BM

Texas Instruments
595-CD4076BM
CD4076BM

Mfr.:

Description:
Flip Flops CMOS 4B D-Type Reg A 595-CD4076BMT A 595 A 595-CD4076BMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
CMOS
4000
1 Circuit
3-State
SOIC-Narrow-16
CMOS
Non-Inverting
600 ns
- 1.5 mA
1.5 mA
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Flip Flops
Series: CD4076B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 131

Stock:
131 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$29.76 NT$29.76
NT$20.97 NT$209.70
NT$18.10 NT$452.50
NT$16.38 NT$1,965.60
NT$15.24 NT$4,267.20
NT$14.56 NT$7,571.20
NT$14.02 NT$14,020.00
NT$13.80 NT$34,776.00
NT$13.59 NT$67,950.00