CD4518BM96

Texas Instruments
595-CD4518BM96
CD4518BM96

Mfr.:

Description:
Counter ICs CMOS Dual BCD Up- Co unter A 595-CD4518B A 595-CD4518BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
BCD
CD4000
4 bit
Synchronous
Up
3 V to 18 V
- 55 C
+ 125 C
CD4518B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,011

Stock:
3,011 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$21.87 NT$21.87
NT$15.42 NT$154.20
NT$13.84 NT$346.00
NT$12.08 NT$1,208.00
NT$11.22 NT$2,805.00
NT$10.72 NT$5,360.00
NT$10.50 NT$10,500.00
Full Reel (Order in multiples of 2500)
NT$9.82 NT$24,550.00
NT$9.57 NT$47,850.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.