CD54HC4066F3A

595-CD54HC4066F3A
CD54HC4066F3A

Mfr.:

Description:
Analog Switch ICs High-speed CMOS-logic quad bilateral switch 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Switch ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Through Hole
CDIP-16
4 Channel
4 x SPST
60 Ohms
2 V
10 V
12 ns
24 ns
- 55 C
+ 125 C
CD54HC4066
Tube
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 1
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: