CD74ACT86E

Texas Instruments
595-CD74ACT86E
CD74ACT86E

Mfr.:

Description:
Logic Gates Quad 2 Input A 595-C D74AC86E A 595-CD74 A 595-CD74AC86E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
ACT
8 Input
PDIP-14
4 Output
24 mA
- 24 mA
14.6 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74ACT86
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 859

Stock:
859 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$46.25 NT$46.25
NT$33.56 NT$335.60
NT$30.40 NT$760.00
NT$26.89 NT$2,689.00
NT$25.24 NT$6,310.00
NT$24.23 NT$12,115.00
NT$23.52 NT$23,520.00
NT$23.30 NT$58,250.00
NT$22.73 NT$113,650.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$36.21
Min:
1

Similar Product

Texas Instruments CD74AC86E
Texas Instruments
Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74ACT86E