CD74FCT244M96

Texas Instruments
595-CD74FCT244M96
CD74FCT244M96

Mfr.:

Description:
Buffers & Line Drivers BiCMOS FCT Ifc Octal Bfr/Ln Drv W/3St Ot A 595-CD74FCT244M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
8 Input
8 Output
Non-Inverting
SOIC-20
- 15 mA
64 mA
8 uA
4.75 V
5.25 V
80 uA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.5 ns at 5 V
Series: CD74FCT244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,034

Stock:
1,034 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$50.55 NT$50.55
NT$36.93 NT$369.30
NT$33.48 NT$837.00
NT$29.72 NT$2,972.00
NT$27.89 NT$6,972.50
NT$27.57 NT$13,785.00
NT$26.60 NT$26,600.00
Full Reel (Order in multiples of 2000)
NT$25.06 NT$50,120.00
NT$24.52 NT$98,080.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$40.15
Min:
1

Similar Product

Texas Instruments CD74FCT244M
Texas Instruments
Buffers & Line Drivers Tri-State Octal
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.