CD74HC14ME4

Texas Instruments
595-CD74HC14ME4
CD74HC14ME4

Mfr.:

Description:
Inverters Hi-Sp CMOS Logic Hex Schmitt-Trig Inv

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HC
CMOS
SOIC-14
6 V
2 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 5.2 mA
Input Type: Schmitt Trigger
Low Level Output Current: 5.2 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 29 ns
Series: CD74HC14
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HC14 Hex Inverters

Texas Instruments CD74HC14 Hex Inverters contains six independent inverters with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments CD74HC14 have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.

In Stock: 2,611

Stock:
2,611 Can Ship Immediately
Quantities greater than 2611 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$36.21 NT$36.21
NT$25.99 NT$259.90
NT$23.37 NT$1,168.50
NT$20.54 NT$2,054.00
NT$19.22 NT$4,805.00
NT$18.39 NT$9,195.00
NT$17.82 NT$17,820.00
NT$17.03 NT$42,575.00
NT$16.60 NT$83,000.00

Similar Product

Texas Instruments CD74HC14M96
Texas Instruments
Inverters Hex Schmitt Trigger A 595-CD74HC14M A 59 A 595-CD74HC14M