CLVC1G125BMDBVREP

Texas Instruments
595-LVC1G125BMDBVREP
CLVC1G125BMDBVREP

Mfr.:

Description:
Buffers & Line Drivers Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
LVC
1 Input
1 Output
SOT-23-5
- 32 mA
32 mA
10 uA
1.1 V
5.5 V
10 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
NT$38.00 NT$114,000.00