CLVTH16244AMDGGREP

Texas Instruments
595-CTH16244AMDGGREP
CLVTH16244AMDGGREP

Mfr.:

Description:
Buffers & Line Drivers Mil Enhance 3.3V ABT 16B Buffer/Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVT
16 Input
16 Output
Non-Inverting
TSSOP-48
- 24 mA
24 mA
5 mA
2.7 V
3.6 V
5 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: BiCMOS
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.6 ns at 2.7 V
Series: SN74LVTH16244A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 248

Stock:
248 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$197.89 NT$197.89
NT$151.29 NT$1,512.90
NT$139.82 NT$3,495.50
NT$126.91 NT$12,691.00
NT$123.32 NT$30,830.00
NT$121.17 NT$60,585.00
NT$120.10 NT$120,100.00
Full Reel (Order in multiples of 2000)
NT$111.14 NT$222,280.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.