CSD17576Q5B

Texas Instruments
595-CSD17576Q5B
CSD17576Q5B

Mfr.:

Description:
MOSFETs 30V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD17576Q5BT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
30 V
60 A
2.4 mOhms
20 V
1.1 V
53 nC
- 55 C
+ 150 C
125 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 16 ns
Series: CSD17576Q5B
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 5 ns
Unit Weight: 106.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 5,278

Stock:
5,278 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$73.49 NT$73.49
NT$36.21 NT$362.10
NT$30.80 NT$3,080.00
NT$24.41 NT$12,205.00
NT$22.94 NT$22,940.00
Full Reel (Order in multiples of 2500)
NT$18.28 NT$45,700.00
NT$17.85 NT$178,500.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$86.04
Min:
1

Similar Product

Texas Instruments CSD17576Q5BT
Texas Instruments
MOSFETs 30V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD17576Q5B