CSD23202W10

Texas Instruments
595-CSD23202W10
CSD23202W10

Mfr.:

Description:
MOSFETs 12V P-channel NexFET Pwr MOSFET A 595-CS A 595-CSD23202W10T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-4
P-Channel
1 Channel
12 V
2.2 A
92 mOhms
6 V
900 mV
3.8 nC
- 55 C
+ 150 C
1 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 21 ns
Forward Transconductance - Min: 5.6 S
Product Type: MOSFETs
Rise Time: 4 ns
Series: CSD23202W10
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 58 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 4,982

Stock:
4,982 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$24.02 NT$24.02
NT$10.79 NT$107.90
NT$9.50 NT$950.00
NT$7.17 NT$3,585.00
Full Reel (Order in multiples of 3000)
NT$5.45 NT$16,350.00
NT$4.73 NT$42,570.00
NT$4.27 NT$102,480.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$63.10
Min:
1

Similar Product

Texas Instruments CSD23202W10T
Texas Instruments
MOSFETs 12V PCH NexFET A 595 -CSD23202W10 A 595- A 595-CSD23202W10