CSD25304W1015T

Texas Instruments
595-CSD25304W1015T
CSD25304W1015T

Mfr.:

Description:
MOSFETs 20V P-Ch NexFET A 59 5-CSD25304W1015 A 5 A 595-CSD25304W1015

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-6
P-Channel
1 Channel
20 V
3 A
92 mOhms
8 V
800 mV
3.3 nC
- 55 C
+ 150 C
1.5 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 4 ns
Series: CSD25304W1015
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET P-Channel Power MOSFETs

Texas Instruments NexFET P-Channel Power MOSFETs are designed to deliver the lowest on-resistance and gate charge in a small outline with excellent thermal characteristics in an ultra-low profile. These Texas Instruments NexFET MOSFETs feature ultra-low on-resistance, ultra-low Qg and Qgd, and a small footprint of 1.0mm x 1.5mm.

In Stock: 422

Stock:
422 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$64.89 NT$64.89
NT$30.94 NT$309.40
NT$24.02 NT$2,402.00
Full Reel (Order in multiples of 250)
NT$24.02 NT$6,005.00
NT$20.61 NT$10,305.00
NT$20.18 NT$20,180.00
NT$18.79 NT$46,975.00
NT$18.46 NT$92,300.00
NT$17.42 NT$174,200.00
25,000 Quote
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$30.11
Min:
1

Similar Product

Texas Instruments CSD25304W1015
Texas Instruments
MOSFETs 20V P-channel NexFET Pwr MOSFET A 595-CS A 595-CSD25304W1015T