CSD96416RWJ

Texas Instruments
595-CSD96416RWJ
CSD96416RWJ

製造商:

說明:
功率管理專用 - PMIC 50-A peak continuous current synchronous

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 功率管理專用 - PMIC
RoHS:  
REACH - SVHC:
CSD96416
Converters
SMD/SMT
QFN-41
50 A
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
濕度敏感: Yes
工作電源電壓: 16 V
產品: Switching Controllers
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
公司名稱: NexFET
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

CSD96416 Synchronous Buck NexFET™ Power Stage

Texas Instruments CSD96416 Synchronous Buck NexFET™ Power Stage is a highly optimized design for use with a high-power, high-density synchronous buck converter. This product integrates the driver IC and power MOSFETs to complete the power stage switching function. This combination produces high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. This power stage has an adjusted deadtime trim to improve transient response with a non-TI controller. It also integrates accurate current sensing and temperature sensing functionality to improve accuracy and simplify system design. In addition, the PCB footprint of the Texas Instruments CSD96416 has been optimized to help reduce design time and simplify the completion of the overall system design.

庫存量: 2,480

庫存:
2,480 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$195.38 NT$195.38
NT$148.78 NT$1,487.80
NT$137.31 NT$3,432.75
NT$124.40 NT$12,440.00
NT$118.31 NT$29,577.50
NT$115.80 NT$57,900.00
完整捲(訂購多個2500)
NT$115.44 NT$288,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。