CSD97370Q5M

Texas Instruments
595-CSD97370Q5M
CSD97370Q5M

製造商:

說明:
閘極驅動器 High Eff Pwr Stage I nt Driver Pwr Block

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 閘極驅動器
RoHS:  
REACH - SVHC:
Driver ICs - Various
SMD/SMT
LSON-CLIP-22
1 Driver
1 Output
40 A
4.5 V
5.5 V
- 40 C
+ 125 C
CSD97370Q5M
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
濕度敏感: Yes
產品類型: Gate Drivers
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: NexFET
每件重量: 166 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

NexFET Power Stage ICs

Texas Instruments NexFET Power Stage ICs are optimized driver ICs with Dual NexFET MOSFETs used in the device. This feature delivers higher efficiency in a typical high-current POL design. With ultra-low Qg and Qgd, these devices enable a higher switching frequency with up to double frequency for the same power loss versus competitors' devices. This feature provides improved transient response for fewer output capacitors that will be needed. There is a reduction in size by up to 1/2 for the output filter (caps and inductor). These devices come with a unique ground pad leadframe and pinout, simplifying the customer's layout and improving operating and thermal performance. The Texas Instruments NexFET Power Stage ICs are offered in smaller packages versus typical discrete solutions, which saves board space.

庫存量: 366

庫存:
366 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$145.19 NT$145.19
NT$108.27 NT$1,082.70
NT$98.95 NT$2,473.75
NT$88.91 NT$8,891.00
NT$84.25 NT$21,062.50
NT$82.10 NT$41,050.00
NT$77.79 NT$77,790.00
完整捲(訂購多個2500)
NT$73.85 NT$184,625.00
NT$73.13 NT$365,650.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。