CY74FCT841ATSOCT

Texas Instruments
595-CY74FCT841ATSOCT
CY74FCT841ATSOCT

Mfr.:

Description:
Latches 10B Bus-Interf D- Ty pe Latches A 595-CY A 595-CY74FCT841ATSOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
FCT
1 Circuit
10 Line
SOIC-24
Non-Inverting
13 ns at 5 V
32 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Number of Input Lines: 10 Line
Operating Supply Current: 200 uA
Product Type: Latches
Series: CY74FCT841T
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
NT$35.85 NT$71,700.00
NT$35.63 NT$142,520.00