DAC5686IPZP

Texas Instruments
595-DAC5686IPZP
DAC5686IPZP

Mfr.:

Description:
Digital to Analog Converters - DAC 16 Bit 500 MSPS Dual DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5686
16 bit
500 MS/s
2 Channel
12 ns
Current
Parallel
3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
HTQFP-100
3.6 V
3 V
Tray
Architecture: Current Sink
Brand: Texas Instruments
Development Kit: DAC5686EVM
DNL - Differential Nonlinearity: 9 LSB
Features: High Performance
INL - Integral Nonlinearity: 12 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 445 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 72 dB
SNR - Signal to Noise Ratio: 72 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 505.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 85

Stock:
85 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$3,032.91 NT$3,032.91
NT$2,525.99 NT$25,259.90
NT$2,377.93 NT$59,448.25
NT$2,246.36 NT$202,172.40
270 Quote