DAC7562SDGSR

Texas Instruments
595-DAC7562SDGSR
DAC7562SDGSR

Mfr.:

Description:
Digital to Analog Converters - DAC 12B Dual Lo Pwr Ultr a-Lo Glitch DAC A 5 A 595-DAC7562SDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7562
12 bit
100 kS/s
2 Channel
10 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.05 LSB
Features: Low Power, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 500 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,178

Stock:
2,178 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$239.12 NT$239.12
NT$183.19 NT$1,831.90
NT$169.21 NT$4,230.25
NT$154.16 NT$15,416.00
NT$146.63 NT$36,657.50
NT$142.32 NT$71,160.00
NT$140.53 NT$140,530.00
Full Reel (Order in multiples of 2500)
NT$136.59 NT$341,475.00
5,000 Quote
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$287.16
Min:
1

Similar Product

Texas Instruments DAC7562SDGST
Texas Instruments
Digital to Analog Converters - DAC 12B Dual Lo Pwr Ultr a-Lo Glitch DAC A 5 A 595-DAC7562SDGSR