DAC7573EVM

Texas Instruments
595-DAC7573EVM
DAC7573EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC7573 Evaluation M odule

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
DAC7573
3.3 V to 5 V
Brand: Texas Instruments
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: DAC7573
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 216.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$6,904.71 NT$6,904.71