DAC8555IPW

Texas Instruments
595-DAC8555IPW
DAC8555IPW

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Quad Ch UltLo Glitch Vltg Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8555
16 bit
200 kS/s
4 Channel
12 us
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
5.5 V
2.7 V
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8555EVM
DNL - Differential Nonlinearity: +/- 0.25 LSB
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 4 LSB
Number of Converters: 4 Converter
Power Consumption: 3 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Taiwan, China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 103

Stock:
103 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$607.66 NT$607.66
NT$482.18 NT$4,821.80
NT$441.31 NT$11,032.75
NT$424.82 NT$38,233.80
NT$410.84 NT$110,926.80
NT$402.24 NT$217,209.60
1,080 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$612.68
Min:
1