DLPC8555AMD

Texas Instruments
595-DLPC8555AMD
DLPC8555AMD

Mfr.:

Description:
Display Drivers & Controllers DLP display controller for DLP473TE (SST 0.47-inch 4K) DMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
Display Controllers
UHD
- 35 C
+ 85 C
FCCSP-484
Tray
Brand: Texas Instruments
Display Resolution - Pixels: 3840 x 2160
Operating Frequency: 40 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Type: UHD 4K Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$4,049.62 NT$1,052,901.20