DRV3245CQPHPRQ1

Texas Instruments
595-DRV3245CQPHPRQ1
DRV3245CQPHPRQ1

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Automotive grade 1 1 2-V battery 3-phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1 A
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
45 V
4.5 V
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 20 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3245Q
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 251.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV3245Q-Q1 Gate Driver Unit (GDU)

Texas Instruments DRV3245Q-Q1 Gate Driver Unit (GDU) is a FET gate driver IC for three-phase motor-drive applications designed according to the applicable requirements of ISO 26262 for functional safety applications. The device provides three half-bridge drivers each capable of driving a high-side and low-side N-channel MOSFET while also providing sophisticated protection and monitoring of the FETs. A charge-pump driver enables 100% duty cycle and supports low battery voltages during cold-crank operation. The integration of current-sense amplifiers, integrated phase comparators, and SPI-based configuration of the driver and its peripherals enable reduction of the bill of materials (BOM) and space on the printed circuit board (PCB) because of the elimination of most external and passive components.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
NT$233.74 NT$233,740.00