DRV8301-LS31-KIT

595-DRV8301-LS31-KIT
DRV8301-LS31-KIT

製造商:

說明:
電源管理 IC 開發工具 3-Phase BLDC, PMSM Motor Kit

壽命週期:
作廢
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Kits
Motor/Motion Controller & Driver
DRV8301
品牌: Texas Instruments
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.202 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

DRV8301-LS31-KIT TMS570LS31 Hercules Safety MCU Motor Control Kit

Texas Instruments DRV8301-LS31-KIT TMS570LS31 Hercules Safety Microcontroller (MCU) Motor Control Kit is a motor control evaluation kit for spinning three phase brushless DC and brushless AC (BLAC) motors with examples of both sensorless Field Oriented / Vector Control (FOC) and TI’s InstaSPIN-BLDC sensorless BLDC solution. TI DRV8301-LS31-KIT features a TMS570LS31 Hercules Safety MCU controlCARD. TMS570LS3137 32-bit RISC ARM Cortex™-R4F MCU is a high-performance automotive grade device for safety systems. DRV8301-LS31-KIT is a high-performance, power-efficient, cost-effective platform that speeds development for quicker time to market. Applications include electric power steering, power doors/roofs, EV/HEV/Train propulsion, dual clutch transmissions, electronic throttle control, fuel/coolant/oil pumps, A/C compressor, and wipers.
Learn More

供貨情況

庫存: