DRV8805PWPR

Texas Instruments
595-DRV8805PWPR
DRV8805PWPR

製造商:

說明:
電機/運動/點火控制器及驅動器 1.5A Unipolar Steppr Motor Driver A 595- A 595-DRV8805PWP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Stepper Motor Controllers / Drivers
Unipolar Stepper Motor Driver
2 A
1.6 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
60 V
8.2 V
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: DRV8805EVM
濕度敏感: Yes
輸出數: 4 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: DRV8805
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
每件重量: 62.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
中國台灣
擴散國:
美國
出貨時,國家可能會有所變更。

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

庫存量: 738

庫存:
738
可立即送貨
在途量:
2,000
預期2027/4/5
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$125.48 NT$125.48
NT$94.29 NT$942.90
NT$86.76 NT$2,169.00
NT$78.15 NT$7,815.00
NT$73.85 NT$18,462.50
NT$73.13 NT$36,565.00
NT$70.98 NT$70,980.00
完整捲(訂購多個2000)
NT$67.40 NT$134,800.00
NT$65.96 NT$263,840.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
NT$169.21
最小值:
1

相似產品

Texas Instruments DRV8805PWP
Texas Instruments
電機/運動/點火控制器及驅動器 1.5A Unipolar Steppr Motor Driver A 595-DRV8805PWPR
壽命結束: 計劃停產且製造商將停止供貨。