DRV8845EVM

Texas Instruments
595-DRV8845EVM
DRV8845EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8845EVM Quad H-Br idge motor driver w

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8845
DRV8845
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8845EVM Motor Driver Evaluation Module

Texas Instruments DRV8845EVM Motor Driver Evaluation Module (EVM) is designed to help evaluate the DRV8245. The DRV8845 is a quad H-bridge driver with smart tune technology. The DRV8845 can be used to drive up to two stepper motors or four brushed-DC motors. Each full-bridge output is rated up to 1.5A and 38V. Protection features in the Texas Instruments DRV8845 include thermal shutdown with hysteresis (OTSD), undervoltage lockout (UVLO), and overcurrent protection (OCP).

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$4,684.88 NT$4,684.88