DRV8846RGET

Texas Instruments
595-DRV8846RGET
DRV8846RGET

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 1.4A Bipolar Stepper Motor Driver A 595-DRV8846RGER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.4 A
4.5 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-24
18 V
4 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 250 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8846
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 41

Stock:
41 Can Ship Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$125.48 NT$125.48
NT$94.64 NT$946.40
NT$86.76 NT$2,169.00
NT$79.23 NT$7,923.00
Full Reel (Order in multiples of 250)
NT$74.57 NT$18,642.50
NT$72.78 NT$36,390.00
NT$69.19 NT$69,190.00
NT$67.04 NT$167,600.00
NT$65.96 NT$329,800.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$119.02
Min:
1