DRV8870DDA

Texas Instruments
595-DRV8870DDA
DRV8870DDA

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 50-V 3.6-A H-bridge motor driver with c A 595-DRV8870DDAR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3.6 A
3 mA
- 40 C
+ 125 C
SMD/SMT
SO-PowerPad-8
45 V
6.5 V
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8870
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 98 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8,166

Stock:
8,166 Can Ship Immediately
Quantities greater than 8166 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$103.25 NT$103.25
NT$77.44 NT$774.40
NT$64.89 NT$1,622.25
NT$63.81 NT$4,785.75
NT$59.87 NT$17,961.00
NT$58.44 NT$30,681.00
NT$55.57 NT$58,348.50
NT$54.13 NT$138,031.50
NT$53.06 NT$266,626.50

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$78.87
Min:
1

Similar Product

Texas Instruments DRV8231ADDAR
Texas Instruments
Motor / Motion / Ignition Controllers & Drivers 35-V 3.7-A H-bridge motor driver with i