DS90LV031AW-QML

595-DS90LV031AW-QML
DS90LV031AW-QML

Mfr.:

Description:
LVDS Interface IC 3V LVDS Quad CMOS Diff Line Drvr

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LVDS
4 Driver
4 Receiver
400 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 55 C
+ 125 C
CPAK-16
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 845 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2 ns
Series: DS90LV031AQML
Factory Pack Quantity: 19
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: